DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4154TR

DigiKey Part Number
1N4154VSTRGITR-ND - Tape & Reel (TR)
1N4154VSTRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4154TR
Description
DIODE STANDARD 25V 150MA DO204AH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 25 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,12500 Kč11,25 Kč
1000,91650 Kč91,65 Kč
5000,70448 Kč352,24 Kč
1 0000,59865 Kč598,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64594 Kč6 459,40 Kč
20 0000,58312 Kč11 662,40 Kč
30 0000,55108 Kč16 532,40 Kč
50 0000,45797 Kč22 898,50 Kč
70 0000,45652 Kč31 956,40 Kč
100 0000,45509 Kč45 509,00 Kč
250 0000,42742 Kč106 855,00 Kč
500 0000,42482 Kč212 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč