TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7908CKCS

DigiKey Part Number
296-19027-5-ND
Manufacturer
Manufacturer Product Number
UA7908CKCS
Description
IC REG LINEAR -8V 1.5A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7908CKCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 920 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80029,05795 Kč23 246,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,05795 Kč
Unit Price with VAT:35,16012 Kč

Other Suppliers on DigiKey

15 920In Stock
Ships from Rochester Electronics, LLC