Linear Voltage Regulator IC Output TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7908CV

DigiKey Part Number
5272-L7908CV-ND
Manufacturer
Manufacturer Product Number
L7908CV
Description
IC REG LINEAR -8V 1.5A TO220
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
TO-220-3
Packaging
Tube
Supplier Device Package
TO-220
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,69100 Kč136,91 Kč
5011,50700 Kč575,35 Kč
10010,83290 Kč1 083,29 Kč
25010,12104 Kč2 530,26 Kč
5009,69142 Kč4 845,71 Kč
1 0009,33823 Kč9 338,23 Kč
2 5008,96531 Kč22 413,28 Kč
5 0008,74054 Kč43 702,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč