Parametric Equivalent
Parametric Equivalent

TXU0304QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0304QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXU0304QWBQARQ1CT-ND - Cut Tape (CT) 296-TXU0304QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304QWBQARQ1 |
Description | IC XLTR VL UNIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304QWBQARQ1 Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount, Wettable Flank |
Number of Circuits 1 | Package / Case 14-WFDFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - VCCA 1.08 V ~ 5.5 V | Base Product Number |
Voltage - VCCB 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0104QWBQARQ1 | Texas Instruments | 0 | 296-TXU0104QWBQARQ1CT-ND | 27,95000 Kč | Parametric Equivalent |
| TXU0204QWBQARQ1 | Texas Instruments | 1 782 | 296-TXU0204QWBQARQ1CT-ND | 28,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 25 | 18,49480 Kč | 462,37 Kč |
| 100 | 16,38620 Kč | 1 638,62 Kč |
| 250 | 15,38052 Kč | 3 845,13 Kč |
| 500 | 14,99720 Kč | 7 498,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,66021 Kč | 40 980,63 Kč |
| 6 000 | 13,35889 Kč | 80 153,34 Kč |
| 9 000 | 13,20793 Kč | 118 871,37 Kč |
| 15 000 | 13,04069 Kč | 195 610,35 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |









