
TXU0204QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0204QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXU0204QWBQARQ1CT-ND - Cut Tape (CT) 296-TXU0204QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204QWBQARQ1 |
Description | IC XLTR VL UNIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 100 | 15,00100 Kč | 1 500,10 Kč |
| 250 | 14,06700 Kč | 3 516,75 Kč |
| 500 | 13,65374 Kč | 6 826,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,46854 Kč | 37 405,62 Kč |
| 6 000 | 12,18850 Kč | 73 131,00 Kč |
| 9 000 | 12,04833 Kč | 108 434,97 Kč |
| 15 000 | 11,89295 Kč | 178 394,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |









