Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0206YFPR

DigiKey Part Number
296-24274-2-ND - Tape & Reel (TR)
296-24274-1-ND - Cut Tape (CT)
296-24274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0206YFPR
Description
IC XLTR VL BIDIR 20-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0206YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
60Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
SIM Card Interface
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-XFBGA, DSBGA
Channels per Circuit
4
Supplier Device Package
20-DSBGA
Voltage - VCCA
1.1 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS0206-29YFPRBTexas Instruments1 284 485296-30275-1-ND47,88000 KčParametric Equivalent
TXS0206AYFPRTexas Instruments580 317296-36872-1-ND40,53000 KčParametric Equivalent
MAX14611ETD+TAnalog Devices Inc./Maxim Integrated5 400MAX14611ETD+TCT-ND104,99000 KčSimilar
MAX3378EEBC+TAnalog Devices Inc./Maxim Integrated3 075MAX3378EEBC+TCT-ND134,81000 KčSimilar
NTB0104BQ,115NXP USA Inc.12 013568-8404-1-ND19,74000 KčSimilar
In-Stock: 6 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1029,81700 Kč298,17 Kč
2527,15480 Kč678,87 Kč
10024,22120 Kč2 422,12 Kč
25022,82232 Kč5 705,58 Kč
50022,64928 Kč11 324,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,42818 Kč61 284,54 Kč
6 00020,00882 Kč120 052,92 Kč
9 00019,79892 Kč178 190,28 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč

Other Suppliers on DigiKey

59 556In Stock
Ships from Rochester Electronics, LLC