
TXS0104EQRUTRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104EQRUTRQ1TR-ND - Tape & Reel (TR) 296-TXS0104EQRUTRQ1CT-ND - Cut Tape (CT) 296-TXS0104EQRUTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EQRUTRQ1 |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EQRUTRQ1 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 12-UFQFN |
Voltage - VCCA 1.65 V ~ 3.6 V | Supplier Device Package 12-UQFN (2x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,91900 Kč | 219,19 Kč |
| 25 | 19,87120 Kč | 496,78 Kč |
| 100 | 17,62290 Kč | 1 762,29 Kč |
| 250 | 16,54924 Kč | 4 137,31 Kč |
| 500 | 15,90232 Kč | 7 951,16 Kč |
| 1 000 | 15,69919 Kč | 15 699,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,71175 Kč | 44 135,25 Kč |
| 6 000 | 14,38981 Kč | 86 338,86 Kč |
| 9 000 | 14,22860 Kč | 128 057,40 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











