Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXS0102DCURG4 | |
|---|---|
DigiKey Part Number | 296-41875-2-ND - Tape & Reel (TR) 296-41875-1-ND - Cut Tape (CT) 296-41875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCURG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05546 Kč | 27 166,38 Kč |
| 6 000 | 8,83998 Kč | 53 039,88 Kč |
| 9 000 | 8,73211 Kč | 78 588,99 Kč |
| 15 000 | 8,61260 Kč | 129 189,00 Kč |
| 21 000 | 8,54269 Kč | 179 396,49 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




