
NCT75MNR2G | |
|---|---|
DigiKey Part Number | NCT75MNR2GOSTR-ND - Tape & Reel (TR) NCT75MNR2GOSCT-ND - Cut Tape (CT) NCT75MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT75MNR2G |
Description | SENSOR DIGITAL -55C-125C 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCT75MNR2G Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-DFN (2x2) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 25 | 9,43520 Kč | 235,88 Kč |
| 100 | 8,25250 Kč | 825,25 Kč |
| 250 | 7,68816 Kč | 1 922,04 Kč |
| 500 | 7,34822 Kč | 3 674,11 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52610 Kč | 19 578,30 Kč |
| 6 000 | 6,36166 Kč | 38 169,96 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |









