Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DCUT

DigiKey Part Number
296-32604-2-ND - Tape & Reel (TR)
296-32604-1-ND - Cut Tape (CT)
296-32604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,54100 Kč185,41 Kč
2516,77320 Kč419,33 Kč
10014,83300 Kč1 483,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,90908 Kč3 477,27 Kč
50013,35136 Kč6 675,68 Kč
75013,07224 Kč9 804,18 Kč
1 25012,76275 Kč15 953,44 Kč
1 75012,58188 Kč22 018,29 Kč
2 50012,40797 Kč31 019,93 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč