TXS0102DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 54 881
Unit Price: 2,07000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 029
Unit Price: 3,67000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,18000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DCURG4

DigiKey Part Number
296-41875-2-ND - Tape & Reel (TR)
296-41875-1-ND - Cut Tape (CT)
296-41875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCURG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,05546 Kč27 166,38 Kč
6 0008,83998 Kč53 039,88 Kč
9 0008,73211 Kč78 588,99 Kč
15 0008,61260 Kč129 189,00 Kč
21 0008,54269 Kč179 396,49 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč