
TXS0101DRLR | |
|---|---|
DigiKey Part Number | 296-22865-2-ND - Tape & Reel (TR) 296-22865-1-ND - Cut Tape (CT) 296-22865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DRLR |
Description | IC XLTR VL BIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,48964 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,98013 Kč | 23 920,52 Kč |
| 8 000 | 5,83750 Kč | 46 700,00 Kč |
| 12 000 | 5,76607 Kč | 69 192,84 Kč |
| 20 000 | 5,68692 Kč | 113 738,40 Kč |
| 28 000 | 5,64069 Kč | 157 939,32 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






