New at DigiKey
ISO7730QDBQQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXG1041DBQR

DigiKey Part Number
296-TXG1041DBQRTR-ND - Tape & Reel (TR)
296-TXG1041DBQRCT-ND - Cut Tape (CT)
296-TXG1041DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXG1041DBQR
Description
IC XLTR VL BIDIR 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TXG1041DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.71 V ~ 5.5 V
Voltage - VCCB
1.71 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
285Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1015,08100 Kč150,81 Kč
2513,60600 Kč340,15 Kč
10011,98770 Kč1 198,77 Kč
25011,21652 Kč2 804,13 Kč
50010,75120 Kč5 375,60 Kč
1 00010,36876 Kč10 368,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,96457 Kč24 911,42 Kč
5 0009,72103 Kč48 605,15 Kč
7 5009,59907 Kč71 993,02 Kč
12 5009,46397 Kč118 299,62 Kč
17 5009,38505 Kč164 238,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč