


74AVCH4T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-74AVCH4T245QPWRQ1TR-ND - Tape & Reel (TR) 296-74AVCH4T245QPWRQ1CT-ND - Cut Tape (CT) 296-74AVCH4T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245QPWRQ1 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 500Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.8 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,77500 Kč | 327,75 Kč |
| 25 | 29,87400 Kč | 746,85 Kč |
| 100 | 26,69350 Kč | 2 669,35 Kč |
| 250 | 25,17496 Kč | 6 293,74 Kč |
| 500 | 25,08908 Kč | 12 544,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,57605 Kč | 67 728,15 Kč |
| 6 000 | 22,12085 Kč | 132 725,10 Kč |
| 9 000 | 21,89275 Kč | 197 034,75 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

