CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0304RSVR

DigiKey Part Number
296-29681-2-ND - Tape & Reel (TR)
296-29681-1-ND - Cut Tape (CT)
296-29681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0304RSVR
Description
IC XLTR VL BIDIR 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TXB0304RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1016,67200 Kč166,72 Kč
2515,06320 Kč376,58 Kč
10013,29310 Kč1 329,31 Kč
25012,45064 Kč3 112,66 Kč
50012,01282 Kč6 006,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00726 Kč33 021,78 Kč
6 00010,75424 Kč64 525,44 Kč
9 00010,62761 Kč95 648,49 Kč
15 00010,48729 Kč157 309,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč