SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4005EY-T1_BE3

DigiKey Part Number
742-SQ4005EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4005EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4005EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4005EY-T1_BE3
Description
MOSFET P-CHANNEL 12V 15A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 15A (Tc) 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 13.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1020,37600 Kč203,76 Kč
10013,57300 Kč1 357,30 Kč
50010,65256 Kč5 326,28 Kč
1 0009,71247 Kč9 712,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,69508 Kč21 737,70 Kč
5 0008,06636 Kč40 331,80 Kč
7 5007,74612 Kč58 095,90 Kč
12 5007,64115 Kč95 514,38 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč