RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-18-2020-TR

DigiKey Part Number
2151-RH100-12.000-18-2020-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-18-2020-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-18-2020-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-18-2020-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,39900 Kč43,99 Kč
254,15120 Kč103,78 Kč
503,98260 Kč199,13 Kč
1003,81640 Kč381,64 Kč
2503,60880 Kč902,20 Kč
5003,45978 Kč1 729,89 Kč
1 0003,31664 Kč3 316,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32673 Kč6 980,19 Kč
6 0002,23042 Kč13 382,52 Kč
9 0002,17599 Kč19 583,91 Kč
15 0002,10928 Kč31 639,20 Kč
21 0002,06647 Kč43 395,87 Kč
30 0002,02206 Kč60 661,80 Kč
36 0001,99973 Kč71 990,28 Kč
72 0001,91707 Kč138 029,04 Kč
75 0001,91232 Kč143 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč