
AD8410AWBRZ | |
|---|---|
DigiKey Part Number | 505-AD8410AWBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8410AWBRZ |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8410AWBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 178 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 98 | 50,37806 Kč | 4 937,05 Kč |
| 196 | 48,35327 Kč | 9 477,24 Kč |
| 294 | 47,33905 Kč | 13 917,68 Kč |
| 588 | 45,85170 Kč | 26 960,80 Kč |
| 1 078 | 44,76840 Kč | 48 260,34 Kč |
| 2 548 | 43,51588 Kč | 110 878,46 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |


