
CD74AC153PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC153PWRTR-ND - Tape & Reel (TR) 296-CD74AC153PWRCT-ND - Cut Tape (CT) 296-CD74AC153PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC153PWR |
Description | DUAL 4-INPUT MULTIPLEXERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 9,94400 Kč | 248,60 Kč |
| 100 | 8,70840 Kč | 870,84 Kč |
| 250 | 8,11856 Kč | 2 029,64 Kč |
| 500 | 7,76324 Kč | 3 881,62 Kč |
| 1 000 | 7,66515 Kč | 7 665,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,10992 Kč | 21 329,76 Kč |
| 6 000 | 6,93320 Kč | 41 599,20 Kč |
| 9 000 | 6,84466 Kč | 61 601,94 Kč |
| 15 000 | 6,74664 Kč | 101 199,60 Kč |
| 21 000 | 6,68937 Kč | 140 476,77 Kč |
| 30 000 | 6,63426 Kč | 199 027,80 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











