TXB0102DCUTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 669
Unit Price: 19,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 550
Unit Price: 26,46000 Kč
Datasheet
Image for TXB0102DCUTG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102DCUTG4

DigiKey Part Number
296-52189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXB0102DCUTG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0102DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,23729 Kč8 427,97 Kč
1 25010,96414 Kč13 705,18 Kč
1 75010,80461 Kč18 908,07 Kč
2 50010,65119 Kč26 627,97 Kč
6 25010,32080 Kč64 505,00 Kč
12 50010,12172 Kč126 521,50 Kč
Unit Price without VAT:11,23729 Kč
Unit Price with VAT:13,59712 Kč