USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8042RGCT

DigiKey Part Number
296-47475-2-ND - Tape & Reel (TR)
296-47475-1-ND - Cut Tape (CT)
296-47475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8042RGCT
Description
IC USB HUB CONTROLLER 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8042RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,23000 Kč229,23 Kč
10179,38800 Kč1 793,88 Kč
25166,92640 Kč4 173,16 Kč
100153,21870 Kč15 321,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250146,68568 Kč36 671,42 Kč
500142,74848 Kč71 374,24 Kč
750140,77651 Kč105 582,38 Kč
1 250138,59152 Kč173 239,40 Kč
Manufacturers Standard Package
Unit Price without VAT:229,23000 Kč
Unit Price with VAT:277,36830 Kč