Parametric Equivalent
Parametric Equivalent

TUSB8020BIPHP | |
|---|---|
DigiKey Part Number | TUSB8020BIPHP-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHP |
Description | IC USB 2.0 HUB 2 PORT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 119,79528 Kč | 29 948,82 Kč |
| Unit Price without VAT: | 119,79528 Kč |
|---|---|
| Unit Price with VAT: | 144,95229 Kč |


