
TUSB8020BIPHPQ1 | |
|---|---|
DigiKey Part Number | TUSB8020BIPHPQ1-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHPQ1 |
Description | IC USB 3.0 HUB 2 PORT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHPQ1 Models |
Category | Standards USB 3.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 48-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-HTQFP (7x7) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB, GPIO, I2C, SMBus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8020BPHP | Texas Instruments | 715 | 296-TUSB8020BPHP-ND | 169,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 173,90500 Kč | 1 739,05 Kč |
| 25 | 161,72640 Kč | 4 043,16 Kč |
| 100 | 148,32150 Kč | 14 832,15 Kč |
| 250 | 141,93388 Kč | 35 483,47 Kč |
| 500 | 138,08284 Kč | 69 041,42 Kč |
| 1 000 | 134,91341 Kč | 134 913,41 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |


