USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7340IRKMT

DigiKey Part Number
296-36013-2-ND - Tape & Reel (TR)
296-36013-1-ND - Cut Tape (CT)
296-36013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7340IRKMT
Description
IC HUB CONTROLLER USB 100WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7340IRKMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB, PCIe
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1367,05000 Kč367,05 Kč
10291,68300 Kč2 916,83 Kč
25272,84800 Kč6 821,20 Kč
100252,15030 Kč25 215,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250242,28416 Kč60 571,04 Kč
500236,33752 Kč118 168,76 Kč
750233,35917 Kč175 019,38 Kč
Manufacturers Standard Package
Unit Price without VAT:367,05000 Kč
Unit Price with VAT:444,13050 Kč