
PI7C9X440SLBFDE | |
|---|---|
DigiKey Part Number | PI7C9X440SLBFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X440SLBFDE |
Description | IC PCIE-TO-USB 2.0 CTRLR 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 PCI Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X440SLBFDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | PCI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 206,87200 Kč | 2 068,72 Kč |
| 90 | 178,18433 Kč | 16 036,59 Kč |
| 180 | 172,23611 Kč | 31 002,50 Kč |
| 270 | 169,25867 Kč | 45 699,84 Kč |
| 540 | 164,89030 Kč | 89 040,76 Kč |
| 1 080 | 161,29692 Kč | 174 200,67 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |



