Packet Switch, 6-Port/6-Lane Interface 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G606PRDNJAEX

DigiKey Part Number
PI7C9X2G606PRDNJAEXDITR-ND - Tape & Reel (TR)
PI7C9X2G606PRDNJAEXDICT-ND - Cut Tape (CT)
PI7C9X2G606PRDNJAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X2G606PRDNJAEX
Description
IC INTFACE SPECIALIZED 196LBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Packet Switch, 6-Port/6-Lane Interface 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
PI7C9X2G606PRDNJAEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PCI Express
Manufacturer
Diodes Incorporated
Package / Case
196-LBGA
Series
Supplier Device Package
196-LBGA (15x15)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Applications
Packet Switch, 6-Port/6-Lane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1421,70000 Kč421,70 Kč
10336,35800 Kč3 363,58 Kč
25315,03480 Kč7 875,87 Kč
100295,15750 Kč29 515,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000268,15543 Kč268 155,43 Kč
Manufacturers Standard Package
Unit Price without VAT:421,70000 Kč
Unit Price with VAT:510,25700 Kč