
TUSB7320IRKMT | |
|---|---|
DigiKey Part Number | 296-36012-2-ND - Tape & Reel (TR) 296-36012-1-ND - Cut Tape (CT) 296-36012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB7320IRKMT |
Description | IC HUB CONTROLLER USB 100WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7320IRKMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB, PCIe | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-WQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-WQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 227,76500 Kč | 2 277,65 Kč |
| 25 | 212,50800 Kč | 5 312,70 Kč |
| 100 | 195,72030 Kč | 19 572,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,72128 Kč | 46 930,32 Kč |
| 500 | 182,90014 Kč | 91 450,07 Kč |
| 750 | 180,48481 Kč | 135 363,61 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |


