Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB4041IPAPR | |
|---|---|
DigiKey Part Number | 296-43143-2-ND - Tape & Reel (TR) 296-43143-1-ND - Cut Tape (CT) 296-43143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPR |
Description | IC USB 2.0 4PORT HUB 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPR Models |
Category | Interface USB |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-PowerTQFP |
Protocol USB | Supplier Device Package 64-HTQFP (10x10) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB4020BIPHPR | Texas Instruments | 4 438 | 296-47307-1-ND | 3,98000 Kč | Parametric Equivalent |
| TUSB4020BIPHPRQ1 | Texas Instruments | 1 276 | 296-43165-1-ND | 6,31000 Kč | Parametric Equivalent |
| TUSB4041IPAPRQ1 | Texas Instruments | 536 | 296-43109-1-ND | 7,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,86400 Kč | 1 048,64 Kč |
| 25 | 96,94360 Kč | 2 423,59 Kč |
| 100 | 88,24410 Kč | 8 824,41 Kč |
| 250 | 85,20064 Kč | 21 300,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,53832 Kč | 79 538,32 Kč |
| 2 000 | 77,84494 Kč | 155 689,88 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |













