
TUSB4020BIPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-43165-2-ND - Tape & Reel (TR) 296-43165-1-ND - Cut Tape (CT) 296-43165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHPRQ1 |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHPRQ1 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 48-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-HTQFP (7x7) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 120,36100 Kč | 1 203,61 Kč |
| 25 | 111,45720 Kč | 2 786,43 Kč |
| 100 | 101,66600 Kč | 10 166,60 Kč |
| 250 | 98,75780 Kč | 24 689,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,86961 Kč | 91 869,61 Kč |
| 2 000 | 89,96425 Kč | 179 928,50 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |


