Parametric Equivalent

TUSB216IRWBR | |
|---|---|
DigiKey Part Number | 296-TUSB216IRWBRTR-ND - Tape & Reel (TR) 296-TUSB216IRWBRCT-ND - Cut Tape (CT) 296-TUSB216IRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB216IRWBR |
Description | COMMERCIAL THIRD-GENERATION USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB216IRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 25 | 73,74480 Kč | 1 843,62 Kč |
| 100 | 66,84080 Kč | 6 684,08 Kč |
| 250 | 63,73984 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,91955 Kč | 173 758,65 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |











