Parametric Equivalent

TUSB216IRWBT | |
|---|---|
DigiKey Part Number | 296-TUSB216IRWBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB216IRWBT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 3 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,24692 Kč | 18 311,73 Kč |
| 500 | 71,02742 Kč | 35 513,71 Kč |
| 750 | 69,91635 Kč | 52 437,26 Kč |
| 1 250 | 68,68446 Kč | 85 855,57 Kč |
| 1 750 | 67,96489 Kč | 118 938,56 Kč |
| 2 500 | 67,27272 Kč | 168 181,80 Kč |
| Unit Price without VAT: | 73,24692 Kč |
|---|---|
| Unit Price with VAT: | 88,62877 Kč |


