
ECS-240-18-33Q-DS-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33Q-DS-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33Q-DS-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33Q-DS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33Q-DS-TR3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 50 | 15,45460 Kč | 772,73 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 14,01156 Kč | 3 502,89 Kč |
| 500 | 13,43200 Kč | 6 716,00 Kč |
| 1 000 | 12,87660 Kč | 12 876,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,04347 Kč | 36 130,41 Kč |
| 6 000 | 11,54614 Kč | 69 276,84 Kč |
| 9 000 | 11,26496 Kč | 101 384,64 Kč |
| 15 000 | 10,92071 Kč | 163 810,65 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



