
TUSB2046BIRHBT | |
|---|---|
DigiKey Part Number | 296-27130-2-ND - Tape & Reel (TR) 296-27130-1-ND - Cut Tape (CT) 296-27130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BIRHBT |
Description | IC HUB CONTROLLER USB 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BIRHBT Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-VQFN (5x5) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 87,23900 Kč | 872,39 Kč |
| 25 | 80,48560 Kč | 2 012,14 Kč |
| 100 | 73,06310 Kč | 7 306,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,52308 Kč | 17 380,77 Kč |
| 500 | 67,38954 Kč | 33 694,77 Kč |
| 750 | 66,32049 Kč | 49 740,37 Kč |
| 1 250 | 65,13690 Kč | 81 421,12 Kč |
| 1 750 | 64,44493 Kč | 112 778,63 Kč |
| 2 500 | 63,77904 Kč | 159 447,60 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |











