
TUSB1146RNQT | |
|---|---|
DigiKey Part Number | 296-TUSB1146RNQTTR-ND - Tape & Reel (TR) 296-TUSB1146RNQTCT-ND - Cut Tape (CT) 296-TUSB1146RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1146RNQT |
Description | USB TYPE C REDRIVER /MUX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1146RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 199,88000 Kč | 1 998,80 Kč |
| 25 | 186,21880 Kč | 4 655,47 Kč |
| 100 | 171,19460 Kč | 17 119,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 164,03552 Kč | 41 008,88 Kč |
| 500 | 159,71960 Kč | 79 859,80 Kč |
| 750 | 157,55919 Kč | 118 169,39 Kč |
| 1 250 | 155,16430 Kč | 193 955,38 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |











