
TDP142RNQT | |
|---|---|
DigiKey Part Number | 296-48343-2-ND - Tape & Reel (TR) 296-48343-1-ND - Cut Tape (CT) 296-48343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP142RNQT |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP142RNQT Models |
Category | Interface HDMI |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 40-WQFN (6x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,61200 Kč | 966,12 Kč |
| 25 | 89,23320 Kč | 2 230,83 Kč |
| 100 | 81,12370 Kč | 8 112,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,25668 Kč | 19 314,17 Kč |
| 500 | 74,92548 Kč | 37 462,74 Kč |
| 750 | 73,75813 Kč | 55 318,60 Kč |
| 1 250 | 72,46460 Kč | 90 580,75 Kč |
| 1 750 | 71,70877 Kč | 125 490,35 Kč |
| 2 500 | 70,98198 Kč | 177 454,95 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |







