
LMZ23608TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ23608TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ23608TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23608TZ/NOPB Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 8A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,07000 Kč | 655,07 Kč |
| 5 | 630,67000 Kč | 3 153,35 Kč |
| 10 | 620,45100 Kč | 6 204,51 Kč |
| 32 | 603,63625 Kč | 19 316,36 Kč |
| 64 | 593,81469 Kč | 38 004,14 Kč |
| 128 | 584,13813 Kč | 74 769,68 Kč |
| 256 | 574,60895 Kč | 147 099,89 Kč |
| Unit Price without VAT: | 655,07000 Kč |
|---|---|
| Unit Price with VAT: | 792,63470 Kč |




