
LMZ23608EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMZ23608EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ23608EVAL/NOPB |
Description | EVAL BOARD FOR LMZ23608 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ23608 SIMPLE SWITCHER® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 2.5V, 3.3V, 5V |
Manufacturer Texas Instruments | Current - Output 8A |
Series | Voltage - Input 6V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ23608 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


