
TSW4100EVM | |
|---|---|
DigiKey Part Number | 296-31329-ND |
Manufacturer | |
Manufacturer Product Number | TSW4100EVM |
Description | EVAL BOARD ADS5545 CDC7005 |
Customer Reference | |
Detailed Description | ADS5545, CDC7005, DAC5688, GC5016 - Buffer/Repeater Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Buffer/Repeater |
Manufacturer Texas Instruments | Utilized IC / Part ADS5545, CDC7005, DAC5688, GC5016 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 604,78000 Kč | 33 604,78 Kč |
| Unit Price without VAT: | 33 604,78000 Kč |
|---|---|
| Unit Price with VAT: | 40 661,78380 Kč |




