


CDC7005ZVAT | |
|---|---|
DigiKey Part Number | 296-15744-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC7005ZVAT |
Description | IC CLOCK SYNCHRONIZER 64BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 800MHz 1 64-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CDC7005ZVAT Models |
Category | Ratio - Input:Output 2:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Synchronizer and Jitter Cleaner | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVPECL | Package / Case 64-LFBGA |
Output LVPECL | Supplier Device Package 64-BGA (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 406,15172 Kč | 101 537,93 Kč |
| Unit Price without VAT: | 406,15172 Kč |
|---|---|
| Unit Price with VAT: | 491,44358 Kč |



