
CDC7005-EVM | |
|---|---|
DigiKey Part Number | 296-17044-ND |
Manufacturer | |
Manufacturer Product Number | CDC7005-EVM |
Description | EVAL BOARD FOR CDC7005 |
Customer Reference | |
Detailed Description | CDC7005 - Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | - | |
Utilized IC / Part | CDC7005 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |



