14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5545IRGZT

DigiKey Part Number
296-20740-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5545IRGZT
Description
IC ADC 14BIT PIPELINED 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5545IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
170M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 008 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503 026,62736 Kč756 656,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 026,62736 Kč
Unit Price with VAT:3 662,21911 Kč

Other Suppliers on DigiKey

1 008In Stock
Ships from Rochester Electronics, LLC