
TSV914AIPWT | |
|---|---|
DigiKey Part Number | 296-48379-2-ND - Tape & Reel (TR) 296-48379-1-ND - Cut Tape (CT) 296-48379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIPWT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIPWT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 80 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824DTBR2G | onsemi | 2 500 | LMV824DTBR2GOSCT-ND | 23,31000 Kč | Similar |
| TSV914AIPT | STMicroelectronics | 8 322 | 497-TSV914AIPTCT-ND | 36,54000 Kč | Similar |
| TSV914AIYPT | STMicroelectronics | 1 652 | 497-10383-1-ND | 44,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,05156 Kč | 4 512,89 Kč |
| 500 | 17,35526 Kč | 8 677,63 Kč |
| 750 | 17,00615 Kč | 12 754,61 Kč |
| 1 250 | 16,61966 Kč | 20 774,58 Kč |
| 1 750 | 16,39368 Kč | 28 688,94 Kč |
| 2 500 | 16,17644 Kč | 40 441,10 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


