
TSV914AIPT | |
|---|---|
DigiKey Part Number | 497-TSV914AIPTTR-ND - Tape & Reel (TR) 497-TSV914AIPTCT-ND - Cut Tape (CT) 497-TSV914AIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIPT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 780µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 100 | 21,66780 Kč | 2 166,78 Kč |
| 250 | 20,38820 Kč | 5 097,05 Kč |
| 500 | 19,61676 Kč | 9 808,38 Kč |
| 1 000 | 19,52037 Kč | 19 520,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,31227 Kč | 45 780,68 Kč |
| 5 000 | 17,90844 Kč | 89 542,20 Kč |
| 7 500 | 17,70621 Kč | 132 796,57 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

