Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914AIPWT

DigiKey Part Number
296-48379-2-ND - Tape & Reel (TR)
296-48379-1-ND - Cut Tape (CT)
296-48379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914AIPWT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV914AIPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
550µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
80 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV824DTBR2Gonsemi2 500LMV824DTBR2GOSCT-ND23,31000 KčSimilar
TSV914AIPTSTMicroelectronics8 322497-TSV914AIPTCT-ND36,54000 KčSimilar
TSV914AIYPTSTMicroelectronics1 652497-10383-1-ND44,10000 KčSimilar
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,83300 Kč238,33 Kč
2521,62800 Kč540,70 Kč
10019,20690 Kč1 920,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,05156 Kč4 512,89 Kč
50017,35526 Kč8 677,63 Kč
75017,00615 Kč12 754,61 Kč
1 25016,61966 Kč20 774,58 Kč
1 75016,39368 Kč28 688,94 Kč
2 50016,17644 Kč40 441,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč