SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3359YZPR

DigiKey Part Number
296-23179-2-ND - Tape & Reel (TR)
296-23179-1-ND - Cut Tape (CT)
296-23179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3359YZPR
Description
IC SWITCH SP3TX1 900MOHM 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 900mOhm 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5A3359YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
21ns, 10.5ns
-3db Bandwidth
75MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
18pF, 54pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1018,25000 Kč182,50 Kč
2516,52000 Kč413,00 Kč
10014,60240 Kč1 460,24 Kč
25013,69008 Kč3 422,52 Kč
50013,13942 Kč6 569,71 Kč
1 00012,68620 Kč12 686,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,12669 Kč36 380,07 Kč
6 00011,85294 Kč71 117,64 Kč
9 00011,71582 Kč105 442,38 Kč
15 00011,56387 Kč173 458,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč