
TPS7A0228PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0228PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0228PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0228PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0228PYCHR |
Description | IC REG LINEAR 2.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0228PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| 100 | 15,93330 Kč | 1 593,33 Kč |
| 250 | 14,95056 Kč | 3 737,64 Kč |
| 500 | 14,35802 Kč | 7 179,01 Kč |
| 1 000 | 13,87044 Kč | 13 870,44 Kč |
| 2 500 | 13,35590 Kč | 33 389,75 Kč |
| 5 000 | 13,04572 Kč | 65 228,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,77100 Kč | 81 252,00 Kč |
| 24 000 | 6,65161 Kč | 159 638,64 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

