
TS5A3167DCKR | |
|---|---|
DigiKey Part Number | 296-17753-2-ND - Tape & Reel (TR) 296-17753-1-ND - Cut Tape (CT) 296-17753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3167DCKR |
Description | IC SW SPST-NCX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 25 | 5,01840 Kč | 125,46 Kč |
| 100 | 4,33420 Kč | 433,42 Kč |
| 250 | 4,00876 Kč | 1 002,19 Kč |
| 500 | 3,81300 Kč | 1 906,50 Kč |
| 1 000 | 3,65175 Kč | 3 651,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45262 Kč | 10 357,86 Kč |
| 6 000 | 3,35509 Kč | 20 130,54 Kč |
| 9 000 | 3,30625 Kč | 29 756,25 Kč |
| 15 000 | 3,25215 Kč | 48 782,25 Kč |
| 21 000 | 3,22053 Kč | 67 631,13 Kč |
| 30 000 | 3,19013 Kč | 95 703,90 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |








