
TS5A3160DBVR | |
|---|---|
DigiKey Part Number | 296-21189-2-ND - Tape & Reel (TR) 296-21189-1-ND - Cut Tape (CT) 296-21189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3160DBVR |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 13ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56986 Kč | 16 709,58 Kč |
| 6 000 | 5,42459 Kč | 32 547,54 Kč |
| 9 000 | 5,35183 Kč | 48 166,47 Kč |
| 15 000 | 5,27124 Kč | 79 068,60 Kč |
| 21 000 | 5,22410 Kč | 109 706,10 Kč |
| 30 000 | 5,17883 Kč | 155 364,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






