
TS5A3159ADCKR | |
|---|---|
DigiKey Part Number | 296-21188-2-ND - Tape & Reel (TR) 296-21188-1-ND - Cut Tape (CT) 296-21188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADCKR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection -20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,30564 Kč | 1 826,41 Kč |
| 500 | 6,97974 Kč | 3 489,87 Kč |
| 1 000 | 6,71096 Kč | 6 710,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37912 Kč | 19 137,36 Kč |
| 6 000 | 6,21667 Kč | 37 300,02 Kč |
| 9 000 | 6,13534 Kč | 55 218,06 Kč |
| 15 000 | 6,04518 Kč | 90 677,70 Kč |
| 21 000 | 5,99255 Kč | 125 843,55 Kč |
| 30 000 | 5,94187 Kč | 178 256,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









