2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23159DGST

DigiKey Part Number
296-23304-2-ND - Tape & Reel (TR)
296-23304-1-ND - Cut Tape (CT)
296-23304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23159DGST
Description
IC SWITCH SPDTX2 900MOHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23159DGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
10-VSSOP
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
13ns, 8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2517EDQ-T1-GE3Vishay Siliconix1 465742-DG2517EDQ-T1-GE3CT-ND13,25000 KčSimilar
MAX4635EUB+Analog Devices Inc./Maxim Integrated38MAX4635EUB+-ND38,23000 KčSimilar
MAX4635EUB+TAnalog Devices Inc./Maxim Integrated5 223MAX4635EUB+TCT-ND38,23000 KčSimilar
MAX4636EUB+Analog Devices Inc./Maxim Integrated782MAX4636EUB+-ND38,23000 KčSimilar
MAX4636EUB+TAnalog Devices Inc./Maxim Integrated2 582MAX4636EUB+CT-ND38,23000 KčSimilar
In-Stock: 3 364
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,41352 Kč3 353,38 Kč
50012,87010 Kč6 435,05 Kč
75012,59768 Kč9 448,26 Kč
1 25012,29626 Kč15 370,33 Kč
1 75012,11993 Kč21 209,88 Kč
2 50011,95038 Kč29 875,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,93200 Kč179,32 Kč
2516,20200 Kč405,05 Kč
10014,31430 Kč1 431,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,40700 Kč174,07 Kč
2515,73160 Kč393,29 Kč
10013,89860 Kč1 389,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč